Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
46+ | € 12.050 |
Price for:Tube of 1
Minimum: 46
Multiple: 46
€ 554.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9208EAI+
Order Code3915660
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate600Mbps
IC Input TypeLVDS
IC Output TypeLVCMOS, LVTTL
IC Case / PackageSSOP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs1Inputs
No. of Outputs10Outputs
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
LVDS
IC Case / Package
SSOP
Supply Voltage Min
3V
No. of Inputs
1Inputs
Qualification
-
MSL
MSL 3 - 168 hours
Data Rate
600Mbps
IC Output Type
LVCMOS, LVTTL
No. of Pins
28Pins
Supply Voltage Max
3.6V
No. of Outputs
10Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability