Quantity | Price (ex VAT) |
---|---|
2000+ | € 8.220 |
Product Information
Product Overview
The MAX9206EAI+T is a 10bit bus LVDS deserializer in 28 pin SSOP package. The deserializer transforms a high speed serial bus low voltage differential signalling (BLVDS) data stream into 10bit wide parallel LVCMOS/LVTTL data and clock. The deserializer pairs with serializers such as the MAX9205 which generate a serial BLVDS signal from 10bit-wide parallel data. The serializer/deserializer combination reduces interconnect, simplifies PCB layout and reduces board size. The MAX9206 receive serial data at 450Mbps and 600Mbps. The device combines frequency lock, bit lock and frame lock to produce a parallel-rate clock and word-aligned 10bit data. Serialization eliminates parallel bus clock to data and data to data skew. A power-down mode reduces typical supply current to less than 600µA. Upon power-up the MAX9206 establish lock after receiving synchronization signals or serial data from the MAX9205.
- Supply voltage range from 3V to 3.6V
- Automatic clock recovery, stand-alone deserializer ideal for unidirectional links
- Allow hot insertion and synchronization without system interruption
- BLVDS serial input rated for point to point and bus applications
- Fast pseudorandom lock
- Wide reference clock input range from 16MHz to 45MHz
- High 720ps (p-p) jitter tolerance
- Low 30mA supply current
- Programmable output strobe edge
- Operating temperature range from -40°C to 85°C
- Add/Drop Multiplexers; Backplane and Interconnect Applications; Cell Phone Base Stations; Digital Cross-Connects; DSLAM; Network Routers and Switches
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
LVDS
SSOP
3V
1Inputs
-
MSL 1 - Unlimited
450Mbps
LVCMOS, LVTTL
28Pins
3.6V
10Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate