Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
92+ | € 7.350 |
Price for:Tube of 1
Minimum: 92
Multiple: 92
€ 676.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9205EAI/V+
Order Code3920218
Technical Datasheet
SERDES FunctionSerialiser
Data Rate400Mbps
IC Input TypeLVCMOS, LVTTL
IC Output TypeLVDS
IC Case / PackageSSOP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs10Inputs
No. of Outputs1Outputs
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS, LVTTL
IC Case / Package
SSOP
Supply Voltage Min
3V
No. of Inputs
10Inputs
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Data Rate
400Mbps
IC Output Type
LVDS
No. of Pins
28Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability