Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.000 |
10+ | € 3.820 |
25+ | € 3.530 |
100+ | € 3.140 |
250+ | € 2.890 |
500+ | € 2.740 |
Product Information
Product Overview
MAX9013EUA+T is a precision TTL, dual, high-speed comparator used to operate from a single 4.5V to 5.5V power supply and features low current consumption. It has precision differential inputs and TTL outputs. They feature short propagation delay (5ns typ), low-supply current, and a wide common-mode input range that includes ground. They are ideal for low-power, high-speed, single-supply applications. The comparator outputs remain stable through the linear region when driven with slow-moving or low input-overdrive signals, eliminating the output instability common to other high-speed comparators. The input voltage range extends to 200mV below ground with no output phase reversal. It is used in applications such as high-speed signal squaring, zero-crossing detectors, high-speed line receivers, high-speed sampling circuits, high-speed triggers, fast pulse-width/height discriminators.
- Single-supply 4.5V to 5.5V applications, input range extends below ground
- No minimum input signal slew-rate requirement, no supply-current spikes during switching
- Stable when driven with slow-moving inputs
- No output phase reversal for overdriven inputs
- TTL-compatible outputs, latch function included
- Power-supply current is 2.1mA maximum at (TA = +25°C)
- Input offset voltage is 7mV maximum at (TA = +25°C)
- Input bias current is ±0.5µA typical at (TA = +25°C)
- Common-mode rejection ratio is 95dB typical at (-0.2V ≤ VCM ≤ (VCC - 1.9V)
- Operating temperature range from -40°C to +85°C, 8µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
10ns
µMAX
Complementary
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
µMAX
1 Comparator
1Channels
4.5V to 5.5V
8Pins
Single Supply
-40°C
MAX9013 Series
MSL 1 - Unlimited
-
Complementary
10ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate