Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.550 |
10+ | € 1.900 |
25+ | € 1.740 |
100+ | € 1.510 |
250+ | € 1.440 |
500+ | € 1.390 |
Product Information
Product Overview
The MAX8880EUT+T is an ultra-low-IQ, low-dropout Linear Regulator with POK. The MAX8880 is ultra-low supply current, low-dropout linear regulator feature capable of delivering up to 200mA. They are designed for battery-powered applications where reverse battery protection and long battery life are critical. These regulators' low 3.5µA supply current extends battery life in applications with long standby periods. Unlike PNP-based designs, a 2Ω PMOS device maintains ultra-low supply current throughout the entire operating range and in dropout. The parts are internally protected from output short circuits, reverse battery connection and thermal overload. An internal power-OK (POK) comparator indicates when the output is out of regulation. The MAX8880 output is adjustable from 1.25 to 5V using an external resistor-divider.
- Reverse battery protection
- ±1.5% Output voltage accuracy
- 200mA Maximum output current
- 2Ω PMOS output device
- Short-circuit and thermal overload protection
- POK output for out-of-regulation indicator
Applications
Sensing & Instrumentation, Clock & Timing, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
5V
12V
200mA
SOT-23
Surface Mount
85°C
MSL 1 - Unlimited
1Outputs
1.25V
2.5V
-
200mA
6Pins
-40°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate