Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.850 |
Product Information
Product Overview
MAX77757 EV kit is a fully assembled and tested PCB that demonstrates the MAX77757, the standalone 3.15A USB Type-C® autonomous charger with JEITA. The MAX77757 can operate from 4.5V to 13.7V input, with a fast-charge current up to 3.15A and a maximum input current limit of 3A. The MAX77757 is offered in several variants to support Li-ion batteries with various termination voltages from 4.1V to 4.5V. It also has a 3.6V termination voltage option for LiFePO4 batteries. The EV kit features USB Type-C CC detection, battery charging compliant with the USB Battery Charging Specification Revision 1.2 (BC1.2), proprietary adapter detection upon input insertion, and automatic configuration of the charger input current limit to the maximum allowable current from the input source. The MAX77757 has the reverse-boost capability, which is enabled by the ENBST pin to allow the 5.1V/1.5A output to CHGIN. The EV kit includes the variable resistor and thermistor to demonstrate the JEITA compliance.
- Up to 16V protection
- 13.7V maximum input operating voltage
- 6A discharge current protection
- No firmware or communication required
- Input voltage regulation with adaptive input current limit (AICL)
- Reverse-boost capability up to 5.1V, 1.5A
- Integrated power path
- Integrated battery true-disconnect FET
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX77757
Evaluation Kit MAX77757
No SVHC (21-Jan-2025)
USB Type-C Autonomous Charger
Analog Devices
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate