Quantity | Price (ex VAT) |
---|---|
2500+ | € 4.850 |
Product Information
Product Overview
The MAX749CSA+T is a digitally adjustable LCD bias supply in 8 pin NSOIC package. It generates negative LCD bias contrast voltages from 2V to 6V inputs. Full-scale output voltage can be scaled to -100V or greater and is digitally adjustable in 64 equal steps by an internal digital to analogue converter (DAC). Only seven small surface mount components are required to build a complete supply. The output voltage can also be adjusted using a PWM signal or a potentiometer. A unique current limited control scheme reduces supply current and maximizes efficiency while a high switching frequency (up to 500KHz) minimizes size of external components. Quiescent current is only 60µA max and is reduced to under 15µA in shutdown mode. While shut down, IC retains voltage set point, simplifying software control. It drives either an external P-channel MOSFET or a PNP transistor. It is used in notebook, laptop & palmtop computers, personal digital assistants & communicating computers.
- Supply voltage range is 2V to 6V
- Operating temperature range from 0°C to 70°C
- Flexible control of output voltage, digital control, PWM control
- Potentiometer adjustment
- Output voltage range set by one resistor
- Low, 60µA max quiescent current
- Current of 15µA max in shutdown mode
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LCD Bias Supply
6V
8Pins
70°C
-
No SVHC (21-Jan-2025)
2V
NSOIC
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX749CSA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate