Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.090 |
10+ | € 8.890 |
28+ | € 8.100 |
112+ | € 8.090 |
252+ | € 7.350 |
504+ | € 7.200 |
Product Information
Product Overview
MAX6922AQH+D is a 76V, multi-output, vacuum-fluorescent display (VFD) tube driver. For easy display control, the active-high BLANK input forces all driver outputs low, turning the display off, and automatically puts the IC into shutdown mode. Display intensity may also be controlled by directly pulse-width modulating the BLANK input. It has a serial interface data output, DOUT, allowing any number of devices to be cascaded on the same serial interface. Data is input using standard 4-wire serial interface (CLOCK, DATA, LOAD, BLANK) compatible with other VFD drivers and controllers. It is used in applications such as white goods, gaming machines, avionics, instrumentation, industrial weighing, security, telecom, VFD modules, and industrial control.
- 5MHz industry-standard 4-wire serial interface, 3V to 5.5V logic supply range
- Grid/anode supply voltage range from 8V to 76V, push-pull CMOS high-voltage output
- Outputs can be paralleled for higher current drive, BLANK input simplifies PWM intensity control
- 32 number of outputs, Dout for cascading
- Logic supply operating current is 81µA typ at (all outputs OUT- low, CLK = idle, TA = +25°C)
- Rise and fall time DOUT is 80ns typical at (CDOUT = 10pF, 3V to 4.5V)
- DOUT propagation delay is 120ns typical at (CDOUT = 10pF, 3.0V to 4.5V)
- Tube supply operating current is 2mA typical at (all outputs OUT- low, TA = +25°C)
- Operating temperature range from -40°C to +125°C
- 44-pin PLCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
VFD Tube Driver
-
44Pins
5.5V
-
125°C
No SVHC (21-Jan-2025)
-
PLCC
3V
Serial
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate