Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.710 |
10+ | € 6.610 |
25+ | € 6.030 |
100+ | € 5.560 |
250+ | € 5.330 |
500+ | € 5.070 |
Product Information
Product Overview
The MAX6714AUB+T is a low voltage, high accuracy, quad voltage monitor in 10 pin µMAX package. It is mainly designed for multivoltage systems. The quad voltage monitor provides accurate monitoring of four supplies without any external components. The quad voltage monitor includes an accurate reference, four precision comparators and a series of internally trimmed resistor-divider networks. The high input impedance comparator option can be used as adjustable voltage monitor, general purpose comparator or digital level translator. The MAX6714 provides an active-low, open-drain RESET(active-low) output with integrated reset timing and three power fail comparator outputs. It is used in telecommunications, servers, high end printers, desktop and notebook computers, data storage equipment, networking equipment and multivoltage systems.
- Supply voltage range is 2V to 5.5V
- Operating temperature range from -40°C to +85°C
- Monitors fixed 5V and three adjustable voltages
- Supply tolerance is 10%
- Adjustable voltage threshold monitors down to 0.62V
- High accuracy of ±2.0% adjustable threshold inputs
- Supply current is 60μA
- Immune to supply transients
- 140ms (minimum) reset timeout period
Applications
System Monitoring, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
609mV
4.38V, Adj, Adj, Adj
2V
Manual, Active-Low, Open-Drain
10Pins
210ms
85°C
-
No SVHC (21-Jan-2025)
µMAX
635mV
4Monitors
5.5V
µMAX
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Alternatives for MAX6714AUB+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate