Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 6.100 | 
| 10+ | € 4.690 | 
| 96+ | € 3.800 | 
| 192+ | € 3.770 | 
| 288+ | € 3.730 | 
| 576+ | € 3.630 | 
Product Information
Product Overview
The MAX5482EUD+ is a 10bit non-volatile linear taper digital potentiometer in 14 pin TSSOP package. The device combines a single 1024 position potentiometer and the internal programmable voltage dividers and variable resistors perform the function of a mechanical potentiometer but replaces the mechanics with a pin-configurable 3-wire serial SPI compatible interface or up/down digital interface. It is ideally suited for applications requiring low temperature coefficient voltage dividers such as low-drift, programmable gain amplifiers.
- Supply voltage range is 2.7V to 5.25V (single supply operation)
- Dual ±2.5V supply operation
- Operating temperature range from -40°C to 85°C
- Power-on recall of wiper position from non-volatile memory
- Data rate up to 7MHz
- Ratiometric temperature coefficient of 5ppm/°C
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- 1µA (max) standby current
Applications
Signal Processing, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
Increment Decrement
± 25%
5.25V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
TSSOP
1024
-40°C
Single 1024-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate