| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 4.290 |
Product Information
Product Overview
The MAX5403EUB+ is a dual, 256-tap, low-drift digital potentiometer in 10 pin µMAX package. This device has one 3-terminal potentiometer and one 2-terminal variable resistor operates from a single power supply voltage. It provides glitchless switching between resistors taps as well as a convenient power-on reset (POR) that sets the wiper to the midscale position at power-up. The potentiometer is ideally used in adjustable-gain circuit configurations, low temperature-coefficient variable resistors, low-drift programmable gain amplifier, impedance matching and volume control applications.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3-Wire SPI compatible interface
- Ultra-low supply current of 0.1µA
- Volatile wiper memory
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric temperature coefficient is 5ppm/°C
Applications
Power Management, Audio, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI
± 25%
5.5V
10Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
µMAX
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate