Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.550 |
10+ | € 2.730 |
25+ | € 2.580 |
100+ | € 2.330 |
250+ | € 2.210 |
500+ | € 2.130 |
Product Information
Product Overview
The MAX5402EUA+T is a 256-tap, µPoT, low-drift digital potentiometer in 8 pin µMAX package. This device functions as a mechanical potentiometer consisting of a fixed resistor string with a digitally controlled wiper contact. It provides glitchless switching between resistor taps as well as a convenient power-on reset (POR) that sets the wiper to the midscale position at power-up. MAX5402 is ideally suitable for digitally controlled resistors including adjustable voltage references and programmable gain amplifiers (PGAs).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single linear digital potentiometer
- Ultra-low supply current of 0.1µA
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI
± 25%
5.5V
8Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
µMAX
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX5402EUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate