Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5386MEVMINIQU+
Order Code3928228
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX5386M
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEV Kit and MINIQUSB+ Interface Board, EV Kit Software
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Data Converter
Kit Contents
EV Kit and MINIQUSB+ Interface Board, EV Kit Software
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX5386M
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001