Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5322EAI+T
Order Code3915114
Product RangeDual 12-bit Voltage Output DACs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 16.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 32,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5322EAI+T
Order Code3915114
Product RangeDual 12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceMicrowire, QSPI, Serial, SPI
Supply Voltage Range± 10.8V to ± 15.75V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
± 10.8V to ± 15.75V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability