Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
110+ | € 5.050 |
Price for:Each
Minimum: 110
Multiple: 110
€ 555.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4888CETI+
Order Code2517415
Technical Datasheet
PCI IC TypePCIe Switch
PCI Express Base Spec-
IC Case / PackageTQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX4888CETI+ is a dual passive switch up to 8.0Gbps in 28 pin TQFN package. This device features a dual digital control input to switch signal paths, it is ideal for switching two half-lanes of PCI Express (PCIe) data between two possible destinations. It is used in desktop PCs, notebook PCs and servers.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Supports PCIe Gen I, Gen II and Gen III data rates
- Supports up to and including 6.0Gbps SAS/SATA signals
- Supports other high-speed interfaces (e. g. , XAUI)
- Superior bandwidth return loss
- Maximum on-resistance of 8.4ohm & maximum on-resistance match between channels is 1.5ohm at VCC = 3V
- Maximum on-resistance flatness is 1ohm at VCC = 3V
- 43ps propagation delay, switch turn-on time is 65ns & switch turn-off time is 7ns at ZS=ZL=50 ohm
Applications
Portable Devices, Consumer Electronics, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCI IC Type
PCIe Switch
IC Case / Package
TQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
PCI Express Base Spec
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability