Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4588CWI+T
Order Code3927154
Product RangeMAX4588 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 4.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 4,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4588CWI+T
Order Code3927154
Product RangeMAX4588 Series
Technical Datasheet
Frequency Min11MHz
Frequency Max180MHz
Supply Voltage Min2.7V
Supply Voltage Max12V
RF IC Case StyleWSOIC
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX4588 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
11MHz
Supply Voltage Min
2.7V
RF IC Case Style
WSOIC
Operating Temperature Min
0°C
Product Range
MAX4588 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
180MHz
Supply Voltage Max
12V
No. of Pins
28Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability