Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.430 |
| 10+ | € 1.050 |
| 25+ | € 0.961 |
| 100+ | € 0.859 |
| 250+ | € 0.809 |
| 500+ | € 0.780 |
Product Information
Product Overview
The MAX4231AYT+T is a high output drive, rail to rail I/O, single CMOS operational amplifier (op-amp) with shutdown mode in 6 pin μDFN package. This amplifier exhibits high slew rate of 10V/μs and gain bandwidth product (GBWP) of 10MHz. The MAX4231 can drive typical headset levels (32ohm) as well as bias an RF power amplifier (PA) in wireless handset applications. This op-amp is designed to be part of RF PA control circuitry and biasing RF power amplifiers in wireless headsets. The MAX4231 offers active-low SHDN feature that drives the output low. This ensures that the RF PA is fully disabled when needed, preventing unconverted signals to RF antenna. It is also used in audio hands free car phones kits, digital to analogue converter buffers, transformer/line drivers and high bandwidth applications.
- Supply voltage range from ±1.35V to ±2.5V and 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Optimized for headsets and high current outputs
- Output drive capability of 200mA and full power bandwidth of 0.8MHz
- Large signal voltage gain of 100dB (RL = 100Kohm) at TA = +25°C
- PSRR of 85dB (VDD = 2.7V to 5.5V) and CMRR of 70dB (VSS <lt/> VCM <lt/> VDD) at TA = +25°C
- No phase reversal for overdriven inputs, unity gain stable for capacitive loads to 780pF
- Quiescent supply current (per amplifier) of 1.2mA at VDD = 5.5V, VCM = VDD/2
- Input offset voltage of 0.85mV and input offset current of 50pA at TA = +25°C
- Low power shutdown mode reduces supply current to less than 1μA
Applications
Signal Processing, Portable Devices, Audio, Motor Drive & Control
Warnings
Due to high output current drive, this op-amp can exceed the absolute maximum power dissipation rating.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
µDFN
CMOS
850µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
10MHz
± 1.35V to ± 2.5V, 2.7V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
µDFN
10MHz
10V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate