Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.860 |
10+ | € 2.690 |
25+ | € 2.560 |
100+ | € 2.420 |
300+ | € 2.240 |
500+ | € 2.180 |
Product Information
Product Overview
The MAX4080FASA+ is a high-side Current-sense Amplifier with an input voltage range that extends from 4.5 to 76V making them ideal for backplane and other systems where high-voltage current monitoring is critical. The MAX4080 is designed for unidirectional current-sense applications. The current-sense amplifier for maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High-side current monitoring does not interfere with the ground path of the load being measured, making the MAX4080 particularly useful in a wide range of high-voltage systems. The MAX4080 operate from a 4.5 to 76V single supply and draw only 75μA of supply current.
- High accuracy and low quiescent current support precision application requirements
- Flexible current sensing supports monitoring of charge and discharge of batteries
Applications
Automotive, Test & Measurement, Motor Drive & Control, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOIC
-40°C
4.5V
124dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOIC
-
250kHz
8Pins
125°C
76V
5 V/V
-
MSL 1 - Unlimited
100µV
5µA
250kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate