Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904BEVK#TDFN
Order Code3010258
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38904BATD+
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Kit MAX38904BATD+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX38904B
- Evaluates the MAX38904B IC in a 10-pin (3mm x 3mm) TDFN
- 1.7V to 5.5V input range
- 0.6V to 5.0V resistor configurable output voltag (Default Output Set to 3.3V)
- Up to 2A output current
- Proven 2-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX38904BATD+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX38904BATD+
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071214