Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.470 |
10+ | € 18.030 |
25+ | € 16.920 |
100+ | € 15.700 |
250+ | € 15.110 |
500+ | € 14.760 |
Product Information
Product Overview
MAX3535EEWI+ is an isolated RS-485/RS-422 full duplex transceiver in a 28 pin WSOIC package. It provides 2500VRMS of galvanic isolation between the RS-485/RS-422 side and the processor or control logic side. This device allows fast, 1000kbps communication across an isolation barrier when the common-mode voltages (i.e., the ground potentials) on either side of the barrier are subject to large differences. Isolation is achieved through integrated high-voltage capacitors. The MAX3535E also features a 420kHz transformer driver that allows power transfer to the RS-485 side using an external transformer. MAX3535E includes one differential driver, one receiver, and internal circuitry to send the RS-485 signals and control signals across the isolation barrier (including the isolation capacitors). The MAX3535E RS-485 receiver is 1/8 unit load, allowing up to 256 devices on the same bus.
- 2500VRMS RS-485 bus isolation using on-chip high-voltage capacitors
- 1000kbps full-duplex RS-485/RS-422 communication
- Power-supply voltage range +3V to +5.5V
- ±15kV ESD protection using HBM
- Pin-selectable slew-rate limiting controls EMI
- Hot-swap-protected driver-enable input
- Undervoltage lockout, isolation-barrier fault detection
- Short-circuit protected, thermal shutdown
- Open-line and shorted-line fail-safe receiver inputs
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
1Mbps
5.5V
28Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
WSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3535EEWI+
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate