Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.240 |
10+ | € 7.060 |
Product Information
Product Overview
The MAX350CWN+ is a serially controlled, low voltage, dual 4 channel multiplexer in 18 pin WSOIC package. This device conducts equally well in either direction, on-resistance (100 ohm max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up, all switches are off and the internal shift registers are reset to zero. The serial interface is compatible with SPI™/QSPI™ and MICROWIRE™. Functioning as a shift register, it allows data (at DIN) to be clocked in synchronously with the rising edge of clock (SCLK). The shift register's output (DOUT) enables several MAX349s or MAX350s to be daisy chained.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to +70°C
- 8 separately controlled SPST switches, dual 4 to 1 mux
- Asynchronous RESET(active-low) input
- ESD protection per method 3015.7 is <gt/> 2KV
- Digital inputs have 0.8V or 2.4V logic thresholds
- COM-NO on-resistance of 125ohm at TA = +25°C (single +5V supply)
- Maximum 400ns tON, 200ns tOFF at TA=+25°C (+5V supply), charge injection is 10pC (+5V supply)
- Break before make delay is 15ns at TA = +25°C (single +5V supply)
- Audio-Signal Routing; Automated Test Equipment (ATE); Avionics; Industrial and Process Control Systems; Networking; Serial Data-Acquisition Systems
Applications
Signal Processing, Industrial, Avionics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
100ohm
18Pins
60ohm
-
Microwire, QSPI, SPI
0°C
-
MSL 1 - Unlimited
2Circuits
2.7V to 16V, ± 2.7V to ± 8V
WSOIC
2Channels
100ohm
4:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate