Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.990 |
10+ | € 6.200 |
50+ | € 5.470 |
100+ | € 5.250 |
250+ | € 5.010 |
500+ | € 4.870 |
Product Information
Product Overview
MAX3491ECSD+ is a ±15kV ESD-protected, +3.3V, low-power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver. The device features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, packet switching.
- Operate from a single +3.3V supply - no charge pump required
- Interoperable with +5V logic
- Common-mode input voltage range from -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- 12Mbps data rate, 2nA shutdown current
- Full duplex communication, driver/receiver enable
- Differential driver output is 2.0V min at RL=100 ohm, VCC=+3.3V ±0.3V, TA=TMIN to TMAX
- Receiver short-circuit output current is ±60mA max at 0 ≤ VRO ≤ VCC
- 14 SO package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
12Mbps
3.6V
14Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 2 - 1 year
1Receivers
Full Duplex
3V
NSOIC
-
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3491ECSD+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate