Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.250 |
10+ | € 7.310 |
Product Information
Product Overview
The MAX3420EETG+ is an USB peripheral controller with SPI interface in 24 pin TQFN package. It contains digital logic and analogue circuitry necessary to implement a full speed USB peripheral compliant to USB specification rev 2.0. A built-in full speed transceiver has ±15KV ESD protection and programmable USB connect and disconnect. An internal serial interface engine (SIE) handles low level USB protocol details such as error checking and bus retries. The MAX3420E operates using a register set accessed by an SPI interface that operates up to 26MHz. Any SPI master (microprocessor, ASIC and DSP) can add USB functionality using simple 3 or 4-wire SPI interface. Internal level translators allow SPI interface to run at a system voltage between 1.71V and 3.6V. USB timed operations are done inside MAX3420E with interrupts provided at completion so an SPI master does not need timers to meet USB timing requirements.
- Supply voltage range from 3V to 3.6V, VCC supply current of 15mA and VL supply current of 6mA
- Operating temperature range from -40°C to 85°C
- Simplifies adding USB to any system and microprocessor independent USB solution
- Peripheral speed of 12Mbps
- Firmware/hardware control of an internal D + pull-up resistor
- Automatically handles USB flow control and double buffering
- Handles low level USB signalling details
- Includes timers for USB time sensitive operations SPI master does not need to time events
- Four general purpose inputs and four general purpose outputs
- Interrupt output pin (level or programmable edge) allows polled or interrupt driven SPI interface
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Peripheral Controller
3V
TQFN
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
24Pins
2Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate