| Quantity | Price (ex VAT) |
|---|---|
| 192+ | € 3.100 |
Product Information
Product Overview
The MAX3346EEUD+ is a ±15kV ESD-protected USB transceiver in 14 pin TSSOP package. This bidirectional transceiver converts logic level signals to USB signals and USB signals to logic level signals. It includes 1.5Kohm USB pull-up resistor internally and supports both full speed (12Mbps) and low speed (1.5Mbps) USB operation. The device has built-in ±15kV ESD protection circuitry to guard USB I/O pins, D+ and D-. It operates with VL voltages as low as 1.65V ensuring compatibility with low voltage ASICs. The device features a logic selectable suspend mode that lowers current draw to less than 40µA. It has an enumerate function that allows device to logically disconnect while plugged in. It is fully compliant with USB specification 1.1 and full speed and low-speed operation under USB specification 2.0. It is used in cell phones, PC peripherals, data cradles, PDAs and MP3 players.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal linear regulator allows direct powering from the USB cable
- Supports low speed and full speed USB communications
- Three state outputs
- Enumerate input, allows USB connection through software
- No power supply sequencing required
- Operates with VL of 1.65V to 3.6V, ensuring compatibility with low voltage ASICs
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ESD-Protected USB Transceiver
4V
TSSOP
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
14Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate