Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.710 |
10+ | € 7.790 |
66+ | € 6.210 |
132+ | € 6.090 |
264+ | € 6.000 |
528+ | € 5.980 |
Product Information
Product Overview
The MAX333ACAP+ is a precision, quad, SPDT, CMOS analogue switch in 20 pin SSOP package. It is a precision, quad, single pole double throw (SPDT) analogue switch. The four independent switches operate with bipolar supplies ranging from ±4.5V to ±20V or with a single ended supply between +10V and +30V. The MAX333A offers low on-resistance (less than 35ohm), to match within 2ohm between channels and to remain flat over the analogue signal range (3ohm max). It also offers break-before-make switching (10ns typical) with turn-off times less than 145ns and turn-on times less than 175ns. The MAX333A is ideal for portable operation since quiescent current runs less than 50μA with all inputs high or low. This monolithic, quad switch is fabricated with Maxim’s new improved silicon gate process. Design improvements extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V.
- Supply voltage range is 10V to 30V, ± 4.5V to ± 20V
- Operating temperature range from 0°C to 70°C
- Charge injection is 10pC
- Power consumption is 3.75mW
- Logic inputs are TTL and CMOS compatible
- Rail to rail analogue signal handling capability
- OFF channel leakage current is 6nA at +85°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
SSOP
4Channels
35ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
20Pins
20ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX333ACAP+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate