Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.330 |
10+ | € 3.290 |
50+ | € 2.870 |
100+ | € 2.740 |
250+ | € 2.600 |
500+ | € 2.520 |
Product Information
Product Overview
The MAX31180AUA+ is a spread spectrum crystal multiplier in 8 pin µSOP package. It is a low jitter, crystal based clock generator with an integrated phase locked loop (PLL) to generate spread spectrum clock outputs from 16MHz to 134MHz. The device is pin programmable to select the clock multiplier rate as well as the dither magnitude. It has a spread spectrum disable mode and a power down mode to conserve power. It is cable modems, cell phones, computer peripherals, copiers, infotainment and printers.
- Single supply operating voltage range from 3V to 3.6V
- Operating temperature range from -40°C to +125°C
- Selectable clock multiplier rates of 1x, 2x and 4x
- Centre spread-spectrum dithering
- Selectable spread-spectrum modulation magnitudes of ±0.5%, ±1.0% and ±1.5%
- Spread spectrum disable mode
- Low cycle to cycle jitter
- Power down mode with high impedance output
- Low power consumption
Applications
Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
1Outputs
3.6V
8Pins
125°C
-
No SVHC (21-Jan-2025)
134MHz
3V
µSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate