Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 92.580 |
Product Information
Product Overview
MAX30001GEVKIT# is an evaluation kit (EV kit) that provides a single platform to evaluate the functionality and features of the MAX30001G with Biopotential (ECG and R-to-R) and Bioimpedance (BioZ) optimized for Galvanic Skin Response (GSR) measurement capabilities. The EV kit includes a MAX30001G evaluation kit (EV kit) and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the MAX30001G EV kit and contains the firmware necessary to use the EV kit GUI program. The EV kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist which can be shunted to make use of different functionalities.
- Convenient platform to evaluate the MAX30001G
- Measure individual supply currents
- Touchproof cable connectors
- Windows® 7/8/10 compatible GUI software
- Fully assembled and tested
- Facilitates IEC 60601-2-47 compliance testing
- Ultra-low-power design
Contents
MAX30001G EV kit, MAX32630FTHR, USB A to micro-USB cable, Three (3) ECG cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Medical - Health Platform
Eval Kit MAX30001G, MAX32630FTHR, USB A to Micro-USB Cable, Three (3) ECG cables
No SVHC (25-Jun-2025)
MAX30001G
Biopotential / Bioimpedance Measurement
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate