Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.770 |
10+ | € 10.240 |
43+ | € 9.410 |
129+ | € 8.820 |
258+ | € 8.490 |
516+ | € 8.160 |
Product Information
Product Overview
The MAX2831ETM+ is a 2.4GHz to 2.5GHz 802.11g/b RF transceiver with integrated PA in 48 pin TQFN package. It is a direct conversion, zero-IF, RF transceiver designed specifically for 2.4GHz to 2.5GHz 802.11g/b WLAN applications. It completely integrates all circuitry required to implement RF transceiver function, providing an RF power amplifier, RF to baseband receive path, baseband to RF transmit path, VCO, frequency synthesizer, crystal oscillator and baseband/control interface. It includes a fast-settling sigma-delta RF synthesizer with smaller than 20Hz frequency steps and a digitally tuned crystal oscillator. It integrates on-chip DC-offset cancellation and I/Q errors and carrier leakage-detection circuits. Only an RF band pass filter, crystal, RF switch & a small number of passive components are needed to form a complete 802.11g/b WLAN RF frontend solution. Suitable for the full range of 802.11g OFDM data rates (6Mbps to 54Mbps) & 802.11b QPSK & CCK data rates(1Mbps to 11Mbps).
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 62mA receiver current, 60dB range analogue RSSI per RF gain setting & -76dBm receiver sensitivity
- No I/Q calibration required
- Receiver I/Q gain/phase imbalance is 0.1dB/0.35°
- 33dB RF and 62dB baseband gain control range and 60dB range analogue RSSI per RF gain setting
- Fast Rx I/Q DC-offset settling
- Programmable baseband low pass filter
- 20bit sigma-delta fractional-N PLL with less than 20Hz step size
- Digitally tuned crystal oscillator with +18.5dBm transmit power (5.6% EVM with 54Mbps OFDM)
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
54Mbps
2.4GHz
62mA
48Pins
3.6V
17.1dBm
2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network
85°C
MSL 1 - Unlimited
CCK, OFDM, QPSK
2.5GHz
TQFN
2.7V
82mA
-75dBm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate