Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 619.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 619.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2769EVKIT+
Order Code3927462
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX2769
Kit Application TypeCommunication
Application Sub TypeGPS Receiver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Communication
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX2769
Application Sub Type
GPS Receiver
Core Sub-Architecture
-
Kit Contents
Evaluation Board MAX2769ETI+, PC Control Software
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001