Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX274ACWI+T
Order Code3925312
Product RangeMAX274 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 19.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 19,360.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX274ACWI+T
Order Code3925312
Product RangeMAX274 Series
Technical Datasheet
IC Filter TypeBandpass / Lowpass
Filter Order8th
No. of Filters4
Supply Voltage Min4.74V
Supply Voltage Max11V
Filter IC Case StyleWSOIC
No. of Pins28Pins
Cutoff Frequency150kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX274 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Bandpass / Lowpass
No. of Filters
4
Supply Voltage Max
11V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
MAX274 Series
SVHC
No SVHC (21-Jan-2025)
Filter Order
8th
Supply Voltage Min
4.74V
Filter IC Case Style
WSOIC
Cutoff Frequency
150kHz
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability