Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX263BEWI+
Order Code3920421
Product RangeMAX263 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | € 25.140 |
Price for:Tube of 1
Minimum: 25
Multiple: 25
€ 628.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX263BEWI+
Order Code3920421
Product RangeMAX263 Series
Technical Datasheet
IC Filter TypeUniversal
Filter Order2nd
No. of Filters2
Supply Voltage Min4.74V
Supply Voltage Max12.6V
Filter IC Case StyleWSOIC
No. of Pins28Pins
Cutoff Frequency57kHz
Program Clock Frequency Typ4MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX263 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Universal
No. of Filters
2
Supply Voltage Max
12.6V
No. of Pins
28Pins
Program Clock Frequency Typ
4MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
2nd
Supply Voltage Min
4.74V
Filter IC Case Style
WSOIC
Cutoff Frequency
57kHz
Operating Temperature Min
-40°C
Product Range
MAX263 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability