Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.540 |
10+ | € 9.230 |
25+ | € 8.730 |
100+ | € 7.850 |
250+ | € 7.790 |
560+ | € 7.730 |
Product Information
Product Overview
MAX25205EQP/VY+ is a gesture sensor for automotive application. It is a low-cost data-acquisition system for gesture and proximity sensing. It recognizes the following independent gestures that is hand swipe gestures (left, right, up, and down), finger and hand rotation, proximity detection. The proximity, hand detection, and gesture recognition functions of the MAX25205 operate by detecting the light reflected from the controlled IR-LED light source with an integrated 6x10-element optical sensor array. The MAX25205 can detect these gestures even when exposed to bright ambient light. This discrete light source is created externally with one or more FETs driven directly from the MA25205. The light source’s PWM duty cycle is programmable from 1/16 to 16/16. Application includes central information display control, rear-seat entertainment systems, door, moon roof, and trunk control, mechanical switch replacement, occupant detection.
- Low-cost, flexible gesture-sensing solution for automotive applications
- Low-power, low-cost external CPU processes sensor output
- Supports swipe, rotation, and proximity gestures
- Highly integrated, 60-Pixel IR photodiode array
- Integrated LED driver, 400KHz I²C and 6MHz SPI serial Interfaces
- Operates in 120k lux ambient light
- AEC-Q100 qualified
- Ultra-low-power operation 1mA at 3.3V
- Power-up time is 6ms (typ, VLDO-OUT = VDD = 1.7V, VLDO-IN = VDDIO = 2.7V, TA = +25°C)
- 20-pin QFN package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Gesture Sensor
2V
20Pins
85°C
AEC-Q100
No SVHC (21-Jan-2025)
1.7V
SWQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate