Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2373ETC+T
Order Code3918633
Product RangeMAX2373 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 3.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 7,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2373ETC+T
Order Code3918633
Product RangeMAX2373 Series
Technical Datasheet
Frequency Min100MHz
Frequency Max1GHz
Gain15.5dB
Noise Figure Typ1.8dB
RF IC Case StyleTQFN-EP
No. of Pins12Pins
Supply Voltage Min2.65V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2373 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
Gain
15.5dB
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.65V
Operating Temperature Min
-40°C
Product Range
MAX2373 Series
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Noise Figure Typ
1.8dB
No. of Pins
12Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability