184 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.530 |
10+ | € 5.830 |
46+ | € 5.170 |
138+ | € 4.850 |
276+ | € 4.680 |
506+ | € 4.560 |
Product Information
Product Overview
The MAX232ECWE+ is a RS-232 Transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The drivers and receivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded.
- Ν of RS232 drivers - 2
- Ν of RS232 receivers - 2
- Receivers active in shutdown - 0
- Ν of external capacitors (µF) - 4 (1)
- Low-power shutdown - No
- TTL Tri-state - No
- Interface Translation; Multidrop RS-232 Networks; Portable Diagnostics Equipment
Applications
Power Management, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX232ECWE+
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate