Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.020 |
10+ | € 3.870 |
25+ | € 3.580 |
100+ | € 3.000 |
490+ | € 2.870 |
980+ | € 2.810 |
Product Information
Product Overview
MAX22288ATG+ is a home bus system (HBS) compatible transceiver that can be used in the home bus system, where data and power are passed on a single pair of wires while minimizing the need for external components. It provides robust communication by using dynamic cable termination that improves signal quality with longer cables and higher data rates. This device data outputs AIO/BIO do not load the bus when the device is not powered. It supports passing data with speeds up to 200Kbps. It features adjustable receiver thresholds and driver slew rates that allow the device to be used in a wide variety of systems. Integrated protection ensures robust communication in harsh industrial environments. It is used in applications such as HVAC, building controllers, industrial IoT.
- Dynamic cable termination improves signal quality for high-speed applications
- Adjustable slew rates for low EMI, programmable receiver thresholds
- IEC 61000-4-2 ±8kV contact and ±15kV air-gap ESD protection
- IEC 61000-4-5 ±1kV transient surge protection with selected external components
- Supply voltage is 5V typical at (RSRA = 120Kohm, VCC = 4.5V to 5.5V)
- Supply current is 14mA typ at (VRST = GND, DIN at 57.6Kbps, RLOAD = 200 ohm between AIO/BIO)
- Input leakage current is +1µA maximum at (RSRA = 120Kohm, VCC = 4.5V to 5.5V)
- Transmit propagation delay is1.4µs maximum at (RSRA = 120Kohm, RLOAD = 200 ohm)
- Receiver propagation delay is 1µs maximum at (RSRA = 120Kohm, VCC = 4.5V to 5.5V)
- Operating temperature range from -40°C to +125°C, 24-pin TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Home Bus System Compatible Transceiver
5.5V
24Pins
125°C
-
No SVHC (21-Jan-2025)
4.5V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate