Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
490+ | € 1.850 |
Price for:Each
Minimum: 490
Multiple: 490
€ 906.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20471ATCA/V+
Order Code3267224
Technical Datasheet
Output TypeAdjustable
DC / DC Converter TypeDIP
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
No. of Outputs1 Output
Input Voltage Min3V
Input Voltage Max4V
Max Output Current1A
IC Case / PackageTDFN-EP
Output Current1A
Output Voltage Nom5V
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min3.8V
Output Voltage Max5.25V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
4V
IC Case / Package
TDFN-EP
Output Voltage Nom
5V
IC Mounting
Surface Mount
Output Voltage Min
3.8V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Switching Frequency
2.2MHz
DC / DC Converter Type
DIP
Topology
Synchronous Boost (Step Up)
Input Voltage Min
3V
Max Output Current
1A
Output Current
1A
No. of Pins
12Pins
Output Voltage - Nom
5V
Output Voltage Max
5.25V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability