Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20337EVKIT#
Order Code3652810
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 78.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 78.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20337EVKIT#
Order Code3652810
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20337ENT+
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch
Kit ContentsEvaluation Kit MAX20337ENT+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX20337 evaluation kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX20337 beyond-the-rails SPDT analogue switches. The EV kit comes with the MAX20337ENT+ installed. The EV kit features evaluation of the analogue switches through audio jack inputs and outputs, as well as SMA connectors for AC characteristics. Input power to the EV kit is provided by a Micro-USB, type-B connector, or an external power supply.
- USB power option
- SMA and 3.5mm audio jack connectors
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Kit MAX20337ENT+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX20337ENT+
Application Sub Type
Analogue Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001