Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.370 |
10+ | € 3.340 |
60+ | € 2.880 |
120+ | € 2.680 |
Product Information
Product Overview
The MAX20021ATIB/V+ is an Automotive quad, low-voltage step-down DC to DC converter in 28 pin TQFN-EP package. This power-management IC (PMIC) integrates four low-voltage, high-efficiency, step-down DC to DC converters. It offers four factory-preset output voltages to achieve ±3% output-voltage accuracy and can deliver up to 1A of current. It features fixed-frequency PWM-mode operation with a switching frequency of 3.2MHz. The low-resistance on-chip switches ensure high efficiency at heavy loads while minimizing critical inductances, making layout a much simpler task with respect to discrete solutions. It offers a spread-spectrum option to reduce radiated emissions. Two of four buck converters operate 180° out-of-phase with the internal clock. This feature reduces the necessary input capacitance and improves EMI as well. All four buck converters operate in constant-PWM mode outside the AM band. It offers a SYNC input to synchronize to an external clock.
- Operates from 3V to 5.5V makes it ideal for automotive point-of-load and post regulation application
- Current configuration is 1A(CH1, CH4), 0.5A(CH2, CH3)
- Output voltage is 3.3V, 1.25V, 2.65/1.8V, 1.8V respectively
- Active time out period is 20,480cycles
- Individual enable inputs and power-good outputs to simplify sequencing
- I/P overvoltage protection, undervoltage monitoring, undervoltage lockout, overtemperature shutdown
- Cycle-by-cycle current limiting
- Soft-start and supply sequencing reduces inrush current
- Internal current sensing and loop compensation reduce board space and system cost
- Operating temperature range from -40°C to +125°C
Applications
Automotive, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Output
4Outputs
3V
1A
TQFN
28Pins
1.25V
1.25V, 1.8V, 2.65V, 3.3V
4V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
3.2MHz
Fixed
Synchronous Buck (Step Down)
5V
1A
500mA
3.3V
Surface Mount
1V
3.2MHz
-40°C
MAX20021
-
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate