Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.190 |
Product Information
Product Overview
MAX20011C EV kit is a fully assembled and tested PCB intended to demonstrate the capability of the MAX20011C step-down (buck) voltage regulator. The MAX20011C has an output current rating of 16A. The IC operates at 3V to 5.5V input supply voltage and can regulate to a voltage range of 0.5V to 1.275V. The MAX20011C features a 2.2MHz fixed-frequency pulse-width-modulation (PWM) mode for better noise immunity and load transient response. The 2.2MHz frequency operation allows for the use of all ceramic capacitors and minimizes external components. The spread spectrum frequency modulation option minimizes electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and simplifies layout. The MAX20011C is offered with factory-preset output voltage. The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft-start, over-current protection, and over-temperature protection.
- High efficiency DC-DC converter
- Differential remote voltage sensing
- I2C user configurable
- Excellent load transient performance
- Test points for bode plot measurement
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Kit MAX20011C
-
MAX20011C
Step Down Voltage Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate