Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.260 |
10+ | € 1.840 |
25+ | € 1.640 |
100+ | € 1.370 |
250+ | € 1.290 |
500+ | € 1.230 |
Product Information
Product Overview
The MAX1963AEZT120+T is a low input voltage, 300mA LDO regulator with active-low RESET in 6 pin TSOT-23 package. This low dropout linear regulator operates from a +1.62V to +3.6V supply and deliver a guaranteed 300mA continuous load current with a low 100mV dropout. The high accuracy (±0.5%) output voltage is preset to an internally trimmed voltage in the +0.75V to +3V range. An active-low, open-drain reset output remains asserted for at least 2.2ms after the output voltage reaches regulation. An internal PMOS pass transistor allows the low supply current to remain independent of load and dropout voltage, making this device ideal for portable battery-powered equipment. Typical applications include notebook/handheld computers, cellular/smart/PDA phones, DSC, CD/MP3 players, PCMCIA cards.
- Preset output voltage of 1.2V, operating temperature range from -40°C to +85°C
- ±2.5% accuracy over load/line/temperature, 3.2ms reset delay
- Low 100mV dropout at 300mA load
- Supply current independent of load and dropout voltage
- PSRR of 70dB at f <lt/> 1KHz, IOUT = 10mA and shutdown supply current of 0.001μA at TA = +25°C
- Logic controlled shutdown, thermal overload and short circuit protection
- Ground current of 70μA at no load, 90μA at IOUT = 300mA, 70μA at dropout
- 0.02% load regulation (IOUT = 1mA to 300mA)
- Output noise of 86μVRMS (10Hz to 100KHz, IOUT = 10mA, VOUT = 1.5V)
- 0.01%/V line regulation (VIN = (VOUT + 0.5V) to +3.6V, IOUT = 1mA)
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
3.6V
1.2V
-
Positive Output
300mA
100mV
TSOT-23
-40°C
1.2V 300mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.62V
1Outputs
1.2V
-
300mA
100mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate