Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.670 |
10+ | € 25.160 |
Product Information
Product Overview
The MAX188BEAP+ is a low power, 8 channel, serial 12bit analogue to digital converter in 20 pin SSOP package. It is a 12bit data acquisition system that combines an 8 channel multiplexer, high bandwidth track/hold and serial interface together with high conversion speed and ultra low power consumption. The analogue inputs are software configurable for unipolar/bipolar and single ended/differential operation. The 4 wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. A serial strobe output allows direct connection to TMS320 family digital signal processors. It uses either the internal clock or an external serial interface clock to perform successive approximation A/D conversions. The serial interface can operate beyond 4MHz when the internal clock is used. It provides a hard wired complementary SHDN pin and two software selectable power down modes.
- 8 channel single ended or 4 channel differential inputs
- Operating temperature range from -40°C to 85°C
- Single +5V or ±5V operation
- Low power of 1.5mA in operating mode and 2μA in power down mode
- Requires an external reference
- Sampling rate is 133KSPS
- Reference buffer amplifier simplifies gain trim
- Total harmonic distortion is -80dB
Applications
Signal Processing, Robotics, Medical, Automation & Process Control, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Dual (+/-)
5.25V
20Pins
85°C
-
133kSPS
SPI
4.75V
SSOP
-40°C
Octal 12-Bit SAR ADCs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate