Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 325.350 |
Product Information
Product Overview
MAX17852 evaluation kit (EV kit) is used to demonstrate the features and capabilities of the MAX17852 14-channel high-voltage smart sensor data-acquisition interface IC. The EV kit is coupled with a MAX17841B EV kit to establish communication to a host PC. With communication established, control of the MAX17852 EV kit is executed through the EV kit graphical user interface (GUI) on the host PC. The GUI is Windows XP®, Windows Vista®, Windows® 7, and Windows 10 compatible.
- Provides a convenient platform for evaluating the features and functions of the MAX17852
- Versatile GUI interface for features evaluation
- Plug-and-play architecture for rapid system prototyping
- Force and sense pin headers for precision measurement assessment
- Built-in resistor stack for battery emulation
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17852GCB/V+
Eval Kit MAX17852GCB/V+, Cable
No SVHC (21-Jan-2025)
Data Acquisition System
Analog Devices
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate