Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17681AEVKITA#
Order Code3928339
Product RangeMAX17681A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17681AEVKITA#
Order Code3928339
Product RangeMAX17681A Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17681A
Kit Application TypePower Management
Application Sub TypeIso-Buck DC/DC Converter
Kit ContentsEvaluation Board MAX17681A
Kit ContentsEvaluation Board MAX17681A
Product RangeMAX17681A Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17681A
Product Range
MAX17681A Series
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX17681A
Application Sub Type
Iso-Buck DC/DC Converter
Kit Contents
Evaluation Board MAX17681A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001