Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.880 |
10+ | € 1.750 |
25+ | € 1.670 |
100+ | € 1.500 |
250+ | € 1.430 |
500+ | € 1.240 |
Product Information
Product Overview
MAX16072 is a ultra-small, ultralow-power, microprocessor (μP) supervisory circuit feature a precision band-gap reference, comparator, and internally trimmed resistors that set the threshold voltage. Designed to monitor the system supply voltage and assert an output during power-up, power-down, and brownout conditions, this device provide excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltage from 1.8V to 3.6V. This has a push-pull, active-low reset output. The device is designed to ignore fast transients on VCC. The devices also include a manual reset input (MR). Application includes portable/battery-powered equipment, cell phones, PDAs, MP3 players, digital cameras.
- Manual reset input, ±2.5% threshold accuracy over temperature
- Guaranteed reset valid to VCC = 1.0V, immune to short VCC transient
- Operating voltage range from 1.0 to 5.5V (TA = 0°C to +85°C)
- Supply current is 0.7µA (typ, VCC = 1.8V for VTH ≤ 1.66V)
- Detector threshold hysteresis is 6.3mV (typ, VCC rising, VTH ≤ 1.66V)
- Output-voltage low is 0.4V (max, VCC ≥ 1.2V, ISINK = 100µA)
- MR (active high) minimum pulse width is 0.8µs (min, TA = -40°C to +85°C)
- VCC to reset delay is 20µs (typ, VCC = (VTH + 100mV) to (VTH -100mV))
- Reset active timeout period
- 4 UCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
UCSP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.67V
1.67V
1V
Manual, Active-Low, Push-Pull
4Pins
52ms
85°C
-
No SVHC (21-Jan-2025)
UCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate