Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.000 |
10+ | € 12.560 |
75+ | € 10.500 |
150+ | € 10.270 |
300+ | € 10.040 |
525+ | € 9.950 |
Product Information
Product Overview
The MAX1515ETG+ is a low voltage, internal switch, step-down/DDR regulator in 24 pin TQFN package. The MAX1515 constant-off-time, pulse-width-modulated (PWM) source/sink step-down DC to DC converter used in low voltage active-termination power rails or chipset power supplies. This device features dual internal n-channel MOSFET power switches for high efficiency and reduced component count. External Schottky diodes are not required. An integrated boost switch eliminates the need for an external boost diode. The internal 40mohm NMOS power switches easily source and sink continuous load currents up to 3A. It produces an adjustable output from +0.5V to +2.7V and achieves efficiencies as high as 95%. The MAX1515 can be configured as a DDR regulator, producing an output that is exactly half the memory supply rail. The input of the power stage can be taken from the memory supply rail itself, resulting in an efficient power supply that returns the energy to the rail from which it was sourced.
- Supply voltage range is 1.3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Accuracy over line and load is 1% VOUT
- Maximum switching frequency is 1MHz
- Unique current-mode, constant off time, PWM control scheme
- Tracking output voltage, source/sink pulse skipping and ±5mA reference buffer
- Reference output is 1.1V ±0.75%
- Adjustable soft-start inrush current limiting
- Shutdown supply current is 1μA and operating supply current is 800μA
- Selectable pulse skipping operation at light loads
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
1.3V
TDFN
Surface Mount
85°C
MSL 1 - Unlimited
3A
3.6V
24Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate