Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14748EVKIT#
Order Code2802792
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Charger
Silicon Core NumberMAX14748
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX14748
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX14748EVKIT# is an evaluation kit (EV kit) for MAX14748. It is a fully assembled and tested circuit for evaluating the MAX14748 USB type-C charger. Typical application includes digital imaging (DSC, DVC), handheld barcode readers and wireless speakers.
- Proven PCB layout
- Fully assembled and tested
- I2C serial interface
- Digital Imaging (DSC, DVC); Handheld Barcode Readers; Wireless Speakers
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX14748
Kit Contents
Eval Board MAX14748
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612