Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.090 |
10+ | € 5.810 |
25+ | € 5.520 |
100+ | € 5.220 |
300+ | € 5.040 |
500+ | € 4.940 |
Product Information
Product Overview
MAX14131FAEE+ is a 4-channel digital isolator. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design including SPI, RS-232, RS-485, and digital I/O applications. Independent 1.71V to 5.5V supplies on each side of the isolator also make the device suitable for use as a level translators. Applications include fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, and medical systems. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation.
- Robust galvanic isolation of digital signals
- 3 channel direction configuration, 2 output default states (high or low)
- Supply current is 3.4mA typ at VDDA=5V, 500kHz square wave, TA=+25°C
- Input leakage current is +1µA max at VINA=0 or VDDA, VINB=0 or VDDB
- Common-mode transient immunity is 25kV/µs typ at IN=GND or VDD
- Minimum pulse width is 6.67ns max at INA to OUTB, INB to OUTB
- Propagation delay is 5.1ns typ at 4.5V ≤ VDDA, VDDB ≤ 5.5V, INA to OUTB, INB to OUTA, CL=15pF
- Pulse-width distortion is 0.2ns typ at 4.5V ≤ VDDA, VDDB ≤ 5.5V
- 3/1 channel configuration, 150Mbps data rate, default low output, 1kVRMS isolation voltage
- 16 QSOP package, -40°C to +125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
1kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
QSOP
150Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate