Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13331EVKIT+
Order Code3927533
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 60.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13331EVKIT+
Order Code3927533
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX13331
Kit Application TypeAudio
Application Sub TypeStereo Headphone Amplifier
Kit ContentsEvaluation Board MAX13331
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX13331 evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board that evaluates the MAX13331 DirectDrive® stereo headphone amplifier. DirectDrive eliminates the two large DCblocking capacitors typically required between the output of the amplifier and the headphones. The MAX13331 EV kit includes two RCA phono jacks on the input and a 3.5mm headphone jack on the output to facilitate easy connections to the circuit board.
- 4V to 5.5V single-supply operation
- Adjustable gain
- 125mW per channel into 32ohm at 0.01% THD+N
- Shutdown control
- Ultra-compact solution
- Low-profile (1.2mm, max) design
- Fully assembled and tested surface-mount board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board MAX13331
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX13331
Application Sub Type
Stereo Headphone Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001