Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 14,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13326GUI/V+T
Order Code2516952
Technical Datasheet
Device TypeLine Driver
InterfacesI2C
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackageTSSOP
No. of Pins28Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Line Driver
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Max
18V
No. of Pins
28Pins
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability