Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.830 |
| 10+ | € 4.470 |
| 25+ | € 4.140 |
| 100+ | € 3.760 |
| 250+ | € 3.580 |
| 500+ | € 3.440 |
Product Information
Product Overview
MAX13054 is a pin-for-pin compatible, industry-standard, high-speed, control area network (CAN) transceiver with extended ±80V fault protection. These products are ideal industrial network applications where overvoltage protection is required. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. This device can be used for Device Net® applications, requiring data rates upto 1Mbps. The CAN transceiver has an input common-mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V, and feature ±8kV ESD protection, making this device ideal for harsh industrial environments. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controllers from clamping the bus to a dominant level if the TXD input is held low for greater than 1ms. It is used in applications such as device Net nodes, medium- and heavy-duty truck systems, industrial.
- ±80V fault protection
- 3.3V logic compatible
- Greater than ±12V common-mode range
- Low-current standby mode
- Thermal shutdown, short-circuit protection
- Transmit (TXD) data dominant timeout, current limiting
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (21-Jan-2025)
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate